Add To Favorites
FPF2123 Power Switch/Driver 1:1 P-Channel 1.5A SOT-23-5
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 € 0,51
10 0,44600 € 4,46
100 0,34190 € 34,19
500 0,27028 € 135,14
1.000 0,21623 € 216,23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FPF2123CT-ND
Copy   FPF2123CT-ND
Quantity Available 32.767
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FPF2123

Copy   FPF2123
Description IC LOAD SWITCH FULL FUNC SOT23-5
Copy   IC LOAD SWITCH FULL FUNC SOT23-5
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 1.5A SOT-23-5

Copy   Power Switch/Driver 1:1 P-Channel 1.5A SOT-23-5
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series IntelliMAX™
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.5A
Rds On (Typ) 125 mOhm
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number FPF2123
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AP22802AW5-7 - Diodes Incorporated | AP22802AW5-7DICT-ND DigiKey Electronics
  • AP22802AW5-7
  • Diodes Incorporated
  • IC LOAD SW PROGR SOT-25
  • Unit Price € 0,38000
  • AP22802AW5-7DICT-ND
  • FPF2107 - ON Semiconductor | FPF2107CT-ND DigiKey Electronics
  • FPF2107
  • ON Semiconductor
  • IC SWITCH LOAD FULL FUNC SOT23-5
  • Unit Price € 0,98000
  • FPF2107CT-ND
  • TPS22810DBVR - Texas Instruments | 296-45297-1-ND DigiKey Electronics
  • TPS22810DBVR
  • Texas Instruments
  • IC PWR SWITCH N-CHAN 1:1 6SOT23
  • Unit Price € 0,51000
  • 296-45297-1-ND
  • STMPS2171STR - STMicroelectronics | 497-6856-1-ND DigiKey Electronics
  • STMPS2171STR
  • STMicroelectronics
  • IC PWR SWITCH 1CH 1000MA SOT23-5
  • Unit Price € 0,52000
  • 497-6856-1-ND
  • MCP1661T-E/OT - Microchip Technology | MCP1661T-E/OTCT-ND DigiKey Electronics
  • MCP1661T-E/OT
  • Microchip Technology
  • IC REG BOOST ADJ 0.2A SOT23-5
  • Unit Price € 0,84000
  • MCP1661T-E/OTCT-ND
Additional Resources
Standard Package ? 1
Other Names FPF2123CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FPF2123TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: € 0,19025
  • Digi-Reel® ? : FPF2123DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.767 - Immediate
  • Unit Price: Digi-Reel®

10:09:47 3/26/2019