Add To Favorites
FFD10UP20S Diode Standard 200V 10A Surface Mount TO-252, (D-Pak)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 € 0,71
10 0,62700 € 6,27
100 0,48120 € 48,12
500 0,38040 € 190,20
1.000 0,30432 € 304,32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FFD10UP20SCT-ND
Copy   FFD10UP20SCT-ND
Quantity Available 50.998
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FFD10UP20S

Copy   FFD10UP20S
Description DIODE GEN PURP 200V 10A DPAK
Copy   DIODE GEN PURP 200V 10A DPAK
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Diode Standard 200V 10A Surface Mount TO-252, (D-Pak)

Copy   Diode Standard 200V 10A Surface Mount TO-252, (D-Pak)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 1,15V @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 20,8ns
Current - Reverse Leakage @ Vr 100µA @ 200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252, (D-Pak)
Operating Temperature - Junction -65°C ~ 175°C
Base Part Number FFD10UP20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MMZ1608S181ATA00 - TDK Corporation | 445-2174-1-ND DigiKey Electronics
  • MMZ1608S181ATA00
  • TDK Corporation
  • FERRITE BEAD 180 OHM 0603 1LN
  • Unit Price € 0,09000
  • 445-2174-1-ND
  • PJ-037AH - CUI Inc. | CP-037AH-ND DigiKey Electronics
  • PJ-037AH
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price € 0,63000
  • CP-037AH-ND
  • HFBR-2521Z - Broadcom Limited | 516-2062-ND DigiKey Electronics
  • HFBR-2521Z
  • Broadcom Limited
  • RECEIVER FIBER OPTIC 600NM 5MBD
  • Unit Price € 10,50000
  • 516-2062-ND
  • TPH3212PS - Transphorm | TPH3212PS-ND DigiKey Electronics
  • TPH3212PS
  • Transphorm
  • GANFET N-CH 650V 27A TO220
  • Unit Price € 12,43000
  • TPH3212PS-ND
Additional Resources
Standard Package ? 1
Other Names FFD10UP20SCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FFD10UP20STR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 50.000 - Immediate
  • Unit Price: € 0,26775
  • Digi-Reel® ? : FFD10UP20SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 50.998 - Immediate
  • Unit Price: Digi-Reel®

18:09:17 5/26/2019