FDMC8030 | ||
---|---|---|
DigiKey Part Number | FDMC8030TR-ND - Tape & Reel (TR) FDMC8030CT-ND - Cut Tape (CT) FDMC8030DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDMC8030 | |
Description | MOSFET 2N-CH 40V 12A 8PWR33 | |
Customer Reference | ||
Detailed Description | Mosfet Array 40V 12A 800mW Surface Mount 8-Power33 (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | FDMC8030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 12A | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1975pF @ 20V | |
Power - Max | 800mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-Power33 (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,52259 € | 1.567,77 € |
6.000 | 0,49770 € | 2.986,20 € |
9.000 | 0,47473 € | 4.272,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,26000 € | 1,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,27000 € | 1,27 € |
10 | 1,03300 € | 10,33 € |
100 | 0,80400 € | 80,40 € |
500 | 0,68146 € | 340,73 € |
1.000 | 0,55513 € | 555,13 € |