Add To Favorites
FDMA6676PZ P-Channel 30V 11A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 € 0,84
10 0,73500 € 7,35
100 0,56730 € 56,73
500 0,42022 € 210,11
1.000 0,33617 € 336,17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDMA6676PZCT-ND
Copy   FDMA6676PZCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMA6676PZ

Copy   FDMA6676PZ
Description MOSFET P-CH 30V 11A
Copy   MOSFET P-CH 30V 11A
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

P-Channel 30V 11A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)

Copy   P-Channel 30V 11A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Documents & Media
Datasheets FDMA6676PZ
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 11A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 13.5 mOhm @ 11A, 10V
Vgs(th) (Max) @ Id 2.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 46nC @ 10V
Vgs (Max) ±25V
Input Capacitance (Ciss) (Max) @ Vds 2160pF @ 15V
FET Feature -
Power Dissipation (Max) 2.4W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-MicroFET (2x2)
Package / Case 6-PowerWDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 693071010811 - Wurth Electronics Inc. | 732-3819-1-ND DigiKey Electronics
  • 693071010811
  • Wurth Electronics Inc.
  • CONN MICRO SD CARD PUSH-PUSH R/A
  • Unit Price € 2,71000
  • 732-3819-1-ND
  • SN74LVC1T45DCKT - Texas Instruments | 296-32317-1-ND DigiKey Electronics
  • SN74LVC1T45DCKT
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL SC70-6
  • Unit Price € 0,51000
  • 296-32317-1-ND
  • FDMA530PZ - ON Semiconductor | FDMA530PZCT-ND DigiKey Electronics
  • FDMA530PZ
  • ON Semiconductor
  • MOSFET P-CH 30V 6.8A MLP2X2
  • Unit Price € 0,76000
  • FDMA530PZCT-ND
  • FDMA7630 - ON Semiconductor | FDMA7630CT-ND DigiKey Electronics
  • FDMA7630
  • ON Semiconductor
  • MOSFET N-CH 30V 6-MICROFET
  • Unit Price € 1,43000
  • FDMA7630CT-ND
  • SN74LVC1G123DCUR - Texas Instruments | 296-18578-1-ND DigiKey Electronics
  • SN74LVC1G123DCUR
  • Texas Instruments
  • IC SNGLE MONO MULTIVBTOR US8
  • Unit Price € 0,50000
  • 296-18578-1-ND
Additional Resources
Standard Package ? 1
Other Names FDMA6676PZCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMA6676PZTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: € 0,29578
  • Digi-Reel® ? : FDMA6676PZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

18:05:38 1/21/2019