Add To Favorites
FDMA520PZ P-Channel 20V 7.3A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 € 0,64
10 0,55900 € 5,59
100 0,42880 € 42,88
500 0,33896 € 169,48
1.000 0,27117 € 271,17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDMA520PZCT-ND
Copy   FDMA520PZCT-ND
Quantity Available 26.879
Can ship immediately

Factory Stock ?: 27.000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMA520PZ

Copy   FDMA520PZ
Description MOSFET P-CH 20V 7.3A MLP2X2
Copy   MOSFET P-CH 20V 7.3A MLP2X2
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

P-Channel 20V 7.3A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)

Copy   P-Channel 20V 7.3A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Documents & Media
Datasheets FDMA520PZ
Environmental Information Material Declaration FDMA520PZ
PCN Design/Specification Marking Content 19/Nov/2013
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Catalog Page 1349 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 7.3A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 30mOhm @ 7.3A, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 4,5V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 1645pF @ 10V
FET Feature -
Power Dissipation (Max) 2.4W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-MicroFET (2x2)
Package / Case 6-VDFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 74AHC1G32GW,125 - Nexperia USA Inc. | 1727-3150-1-ND DigiKey Electronics
  • 74AHC1G32GW,125
  • Nexperia USA Inc.
  • IC GATE OR 1CH 2-INP 5TSSOP
  • Unit Price € 0,25000
  • 1727-3150-1-ND
  • FH12-10S-0.5SH(55) - Hirose Electric Co Ltd | HFJ110CT-ND DigiKey Electronics
  • FH12-10S-0.5SH(55)
  • Hirose Electric Co Ltd
  • CONN FFC BOTTOM 10POS 0.50MM R/A
  • Unit Price € 1,35000
  • HFJ110CT-ND
  • LTC4085EDE#PBF - Linear Technology/Analog Devices | LTC4085EDE#PBF-ND DigiKey Electronics
  • LTC4085EDE#PBF
  • Linear Technology/Analog Devices
  • IC USB POWER MANAGER 14-DFN
  • Unit Price € 3,50000
  • LTC4085EDE#PBF-ND
  • MIC94042YFL-TR - Microchip Technology | 576-3227-1-ND DigiKey Electronics
  • MIC94042YFL-TR
  • Microchip Technology
  • IC LOAD SW HISIDE 3A 4-MLF
  • Unit Price € 0,60000
  • 576-3227-1-ND
  • TPD2EUSB30DRTR - Texas Instruments | 296-25509-1-ND DigiKey Electronics
  • TPD2EUSB30DRTR
  • Texas Instruments
  • TVS DIODE 5.5V 8V SOT3
  • Unit Price € 0,51000
  • 296-25509-1-ND
Additional Resources
Standard Package ? 1
Other Names FDMA520PZCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMA520PZTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
    27.000 - Factory Stock ?
  • Unit Price: € 0,23860
  • Digi-Reel® ? : FDMA520PZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.879 - Immediate
    27.000 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:22:36 7/18/2019