Add To Favorites
FDG6332C-F085 Mosfet Array N and P-Channel 20V 700mA, 600mA 300mW Surface Mount SC-88 (SC-70-6)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 € 0,51
10 0,40100 € 4,01
100 0,27540 € 27,54
500 0,18884 € 94,42
1.000 0,14163 € 141,63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDG6332C-F085FSCT-ND
Copy   FDG6332C-F085FSCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDG6332C-F085

Copy   FDG6332C-F085
Description MOSFET N/P-CH 20V SC70-6
Copy   MOSFET N/P-CH 20V SC70-6
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

Mosfet Array N and P-Channel 20V 700mA, 600mA 300mW Surface Mount SC-88 (SC-70-6)

Copy   Mosfet Array N and P-Channel 20V 700mA, 600mA 300mW Surface Mount SC-88 (SC-70-6)
Documents & Media
Datasheets FDG6332C-F085
Video File Driving Automotive Technology
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin FDG63YYY 30/Jan/2019
PCN Packaging Binary Year Code Marking 15/Jan/2014
Mult Devices 24/Oct/2017
PCN Part Number Mult Device Part Number Chg 30/May/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101, PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 700mA, 600mA
Rds On (Max) @ Id, Vgs 300 mOhm @ 700mA, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 113pF @ 10V
Power - Max 300mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-88 (SC-70-6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FDG6332C - ON Semiconductor | FDG6332CCT-ND DigiKey Electronics
  • FDG6332C
  • ON Semiconductor
  • MOSFET N/P-CH 20V SC70-6
  • Unit Price € 0,61000
  • FDG6332CCT-ND
  • SI1553CDL-T1-GE3 - Vishay Siliconix | SI1553CDL-T1-GE3CT-ND DigiKey Electronics
  • SI1553CDL-T1-GE3
  • Vishay Siliconix
  • MOSFET N/P-CH 20V SC70-6
  • Unit Price € 0,52000
  • SI1553CDL-T1-GE3CT-ND
  • FDG6321C - ON Semiconductor | FDG6321CCT-ND DigiKey Electronics
  • FDG6321C
  • ON Semiconductor
  • MOSFET N/P-CH 25V SC70-6
  • Unit Price € 0,53000
  • FDG6321CCT-ND
  • SI1967DH-T1-GE3 - Vishay Siliconix | SI1967DH-T1-GE3CT-ND DigiKey Electronics
  • SI1967DH-T1-GE3
  • Vishay Siliconix
  • MOSFET 2P-CH 20V 1.3A SC70-6
  • Unit Price € 0,42000
  • SI1967DH-T1-GE3CT-ND
  • FDG6306P - ON Semiconductor | FDG6306PCT-ND DigiKey Electronics
  • FDG6306P
  • ON Semiconductor
  • MOSFET 2P-CH 20V 0.6A SC70-6
  • Unit Price € 0,44000
  • FDG6306PCT-ND
Additional Resources
Standard Package ? 1
Other Names FDG6332C-F085FSCT
FDG6332C_F085CT
FDG6332C_F085CT-ND
FDG6332C_F085FSCT
FDG6332C_F085FSCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDG6332C-F085TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: € 0,12605

09:12:19 3/26/2019