Add To Favorites
FDG332PZ P-Channel 20V 2.6A (Ta) 750mW (Ta) Surface Mount SC-88 (SC-70-6)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 € 0,43
10 0,36200 € 3,62
100 0,27110 € 27,11
500 0,19882 € 99,41
1.000 0,15363 € 153,63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDG332PZCT-ND
Copy   FDG332PZCT-ND
Quantity Available 12
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDG332PZ

Copy   FDG332PZ
Description MOSFET P-CH 20V 2.6A SC70-6
Copy   MOSFET P-CH 20V 2.6A SC70-6
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

P-Channel 20V 2.6A (Ta) 750mW (Ta) Surface Mount SC-88 (SC-70-6)

Copy   P-Channel 20V 2.6A (Ta) 750mW (Ta) Surface Mount SC-88 (SC-70-6)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 2.6A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 95 mOhm @ 2.6A, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 10,8nC @ 4,5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 560pF @ 10V
FET Feature -
Power Dissipation (Max) 750mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-88 (SC-70-6)
Package / Case 6-TSSOP, SC-88, SOT-363
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDG332PZCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDG332PZTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: € 0,13600
  • Digi-Reel® ? : FDG332PZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12 - Immediate
  • Unit Price: Digi-Reel®

05:27:38 2/23/2019