Add To Favorites
BSS123W N-Channel 100V 170mA (Ta) 200mW (Ta) Surface Mount SC-70 (SOT323)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 € 0,46
10 0,32800 € 3,28
100 0,21530 € 21,53
500 0,12722 € 63,61
1.000 0,09787 € 97,87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BSS123WCT-ND
Copy   BSS123WCT-ND
Quantity Available 49.249
Can ship immediately

Factory Stock ?: 378.000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BSS123W

Copy   BSS123W
Description MOSFET N-CH 100V 0.17A SOT-323
Copy   MOSFET N-CH 100V 0.17A SOT-323
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

N-Channel 100V 170mA (Ta) 200mW (Ta) Surface Mount SC-70 (SOT323)

Copy   N-Channel 100V 170mA (Ta) 200mW (Ta) Surface Mount SC-70 (SOT323)
Documents & Media
Datasheets BSS123W
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 170mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 6 Ohm @ 170mA, 10V
Vgs(th) (Max) @ Id 2V @ 1mA
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 71pF @ 25V
FET Feature -
Power Dissipation (Max) 200mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-70 (SOT323)
Package / Case SC-70, SOT-323
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BSS123WQ-7-F - Diodes Incorporated | BSS123WQ-7-FDICT-ND DigiKey Electronics
  • BSS123WQ-7-F
  • Diodes Incorporated
  • MOSFET N-CH 100V 0.17A SOT323
  • Unit Price € 0,34000
  • BSS123WQ-7-FDICT-ND
  • SN74AHC1G08DCKR - Texas Instruments | 296-8743-1-ND DigiKey Electronics
  • SN74AHC1G08DCKR
  • Texas Instruments
  • IC GATE AND 1CH 2-INP SC70-5
  • Unit Price € 0,37000
  • 296-8743-1-ND
  • TPD4S012DRYR - Texas Instruments | 296-24244-1-ND DigiKey Electronics
  • TPD4S012DRYR
  • Texas Instruments
  • TVS DIODE 5.5V 6SON
  • Unit Price € 0,65000
  • 296-24244-1-ND
  • APG1608CGKC/T - Kingbright | 754-1357-1-ND DigiKey Electronics
  • APG1608CGKC/T
  • Kingbright
  • LED GREEN CLEAR CHIP SMD
  • Unit Price € 0,47000
  • 754-1357-1-ND
  • BSS84W-7-F - Diodes Incorporated | BSS84W-FDICT-ND DigiKey Electronics
  • BSS84W-7-F
  • Diodes Incorporated
  • MOSFET P-CH 50V 130MA SOT323
  • Unit Price € 0,43000
  • BSS84W-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names BSS123WCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BSS123WTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 45.000 - Immediate
    378.000 - Factory Stock ?
  • Unit Price: € 0,08552
  • Digi-Reel® ? : BSS123WDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 49.249 - Immediate
    378.000 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:27:00 1/17/2019