Add To Favorites
BAS40SL Diode Schottky 40V 100mA Surface Mount SOD-923F
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 € 0,39
10 0,28900 € 2,89
100 0,16350 € 16,35
500 0,10826 € 54,13
1.000 0,08300 € 83,00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BAS40SLCT-ND
Copy   BAS40SLCT-ND
Quantity Available 193.040
Can ship immediately

Factory Stock ?: 80.000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BAS40SL

Copy   BAS40SL
Description DIODE SCHOTTKY 40V 100MA SOD923
Copy   DIODE SCHOTTKY 40V 100MA SOD923
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Diode Schottky 40V 100mA Surface Mount SOD-923F

Copy   Diode Schottky 40V 100mA Surface Mount SOD-923F
Documents & Media
Datasheets BAS40SL
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Catalog Page 1351 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 1V @ 40mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 8ns
Current - Reverse Leakage @ Vr 200nA @ 30V
Capacitance @ Vr, F 5pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-923
Supplier Device Package SOD-923F
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number BAS40SL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BLM18SG121TN1D - Murata Electronics North America | 490-3996-1-ND DigiKey Electronics
  • BLM18SG121TN1D
  • Murata Electronics North America
  • FERRITE BEAD 120 OHM 0603 1LN
  • Unit Price € 0,12000
  • 490-3996-1-ND
  • AO3401A - Alpha & Omega Semiconductor Inc. | 785-1001-1-ND DigiKey Electronics
  • AO3401A
  • Alpha & Omega Semiconductor Inc.
  • MOSFET P-CH 30V 4A SOT23
  • Unit Price € 0,38000
  • 785-1001-1-ND
  • EM6K6T2R - Rohm Semiconductor | EM6K6T2RCT-ND DigiKey Electronics
  • EM6K6T2R
  • Rohm Semiconductor
  • MOSFET 2N-CH 20V 0.3A EMT6
  • Unit Price € 0,41000
  • EM6K6T2RCT-ND
  • LP2985-33DBVR - Texas Instruments | 296-18476-1-ND DigiKey Electronics
  • LP2985-33DBVR
  • Texas Instruments
  • IC REG LINEAR 3.3V 150MA SOT23-5
  • Unit Price € 0,52000
  • 296-18476-1-ND
Additional Resources
Standard Package ? 1
Other Names BAS40SLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAS40SLTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 192.000 - Immediate
  • Unit Price: € 0,06307
  • Digi-Reel® ? : BAS40SLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 193.040 - Immediate
  • Unit Price: Digi-Reel®

04:12:49 1/22/2019