Add To Favorites
G3VM-101LR(TR05) Solid State Relay SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,61000 € 9,61
10 9,00900 € 90,09
25 8,00800 € 200,20
50 7,60740 € 380,37
100 7,20700 € 720,70
250 6,40628 € 1.601,57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number Z3834DKR-ND
Copy   Z3834DKR-ND
Quantity Available 4.710
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G3VM-101LR(TR05)

Copy   G3VM-101LR(TR05)
Description SSR RELAY SPST-NO 80MA 0-100V
Copy   SSR RELAY SPST-NO 80MA 0-100V
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Solid State Relay SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm)

Copy   Solid State Relay SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm)
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G3VM
Packaging ? Digi-Reel® ?
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.15VDC
Voltage - Load 0V ~ 100V
Load Current 80mA
On-State Resistance (Max) 14 Ohms
Termination Style SMD (SMT) Tab
Package / Case 4-SMD (0.165", 4.20mm)
Supplier Device Package 4-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ADG526AKPZ - Analog Devices Inc. | ADG526AKPZ-ND DigiKey Electronics
  • ADG526AKPZ
  • Analog Devices Inc.
  • IC MULTIPLEXER 16X1 28PLCC
  • Unit Price € 14,50000
  • ADG526AKPZ-ND
Additional Resources
Standard Package ? 1
Other Names Z3834DKR

07:21:55 2/17/2019