Add To Favorites
PMDT290UCE,115 Mosfet Array N and P-Channel 20V 800mA, 550mA 500mW Surface Mount SOT-666
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 € 0,43
10 0,34300 € 3,43
100 0,23570 € 23,57
500 0,16162 € 80,81
1.000 0,12122 € 121,22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-1332-1-ND
Copy   1727-1332-1-ND
Quantity Available 39.795
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PMDT290UCE,115

Copy   PMDT290UCE,115
Description MOSFET N/P-CH 20V SOT666
Copy   MOSFET N/P-CH 20V SOT666
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Mosfet Array N and P-Channel 20V 800mA, 550mA 500mW Surface Mount SOT-666

Copy   Mosfet Array N and P-Channel 20V 800mA, 550mA 500mW Surface Mount SOT-666
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 800mA, 550mA
Rds On (Max) @ Id, Vgs 380 mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id 950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.68nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 83pF @ 10V
Power - Max 500mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-666
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PMDT290UNE,115 - Nexperia USA Inc. | 1727-1333-1-ND DigiKey Electronics
  • PMDT290UNE,115
  • Nexperia USA Inc.
  • MOSFET 2N-CH 20V 0.8A SOT666
  • Unit Price € 0,43000
  • 1727-1333-1-ND
  • BUK7M17-80EX - Nexperia USA Inc. | 1727-7313-1-ND DigiKey Electronics
  • BUK7M17-80EX
  • Nexperia USA Inc.
  • MOSFET N-CH 80V 43A LFPAK33
  • Unit Price € 0,76000
  • 1727-7313-1-ND
  • BZT52H-B62,115 - Nexperia USA Inc. | 1727-8154-1-ND DigiKey Electronics
  • BZT52H-B62,115
  • Nexperia USA Inc.
  • DIODE ZENER 62V 375MW SOD123F
  • Unit Price € 0,27000
  • 1727-8154-1-ND
  • 72454-020LF - Amphenol ICC (FCI) | 609-3076-ND DigiKey Electronics
  • 72454-020LF
  • Amphenol ICC (FCI)
  • CONN HEADER SMD 20POS 2.54MM
  • Unit Price € 2,17000
  • 609-3076-ND
  • DMG1016V-7 - Diodes Incorporated | DMG1016V-7DICT-ND DigiKey Electronics
  • DMG1016V-7
  • Diodes Incorporated
  • MOSFET N/P-CH 20V SOT563
  • Unit Price € 0,51000
  • DMG1016V-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names 1727-1332-1
568-10765-1
568-10765-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1332-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: € 0,10788
  • Digi-Reel® ? : 1727-1332-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.795 - Immediate
  • Unit Price: Digi-Reel®

00:42:45 1/20/2019