Add To Favorites
PESD5V0S4UF,115 12V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 6-XSON (1.45x1.00)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 € 0,45
10 0,33500 € 3,35
100 0,20860 € 20,86
500 0,14272 € 71,36
1.000 0,10977 € 109,77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-5803-1-ND
Copy   1727-5803-1-ND
Quantity Available 51.685
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PESD5V0S4UF,115

Copy   PESD5V0S4UF,115
Description TVS DIODE 5V 12V 6XSON SOT886
Copy   TVS DIODE 5V 12V 6XSON SOT886
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

12V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 6-XSON (1.45x1.00)

Copy   12V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 6-XSON (1.45x1.00)
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6.46V
Voltage - Clamping (Max) @ Ipp 12V
Current - Peak Pulse (10/1000µs) 10A (8/20µs)
Power - Peak Pulse 110W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 85pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package 6-XSON (1.45x1.00)
Base Part Number PESD*S4U
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MCP2544FDT-E/MNY - Microchip Technology | MCP2544FDT-E/MNYCT-ND DigiKey Electronics
  • MCP2544FDT-E/MNY
  • Microchip Technology
  • IC TXRX CAN 2.0 8MBPS 8TDFN
  • Unit Price € 0,73000
  • MCP2544FDT-E/MNYCT-ND
Additional Resources
Standard Package ? 1
Other Names 1727-5803-1
568-7353-1
568-7353-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5803-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: € 0,09059
  • Digi-Reel® ? : 1727-5803-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 51.685 - Immediate
  • Unit Price: Digi-Reel®

14:01:38 7/21/2019