Add To Favorites
PESD3V3L5UY,115
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 € 0,36
10 0,29000 € 2,90
100 0,19720 € 19,72
500 0,14788 € 73,94
1.000 0,11092 € 110,92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-3828-1-ND
Copy   1727-3828-1-ND
Quantity Available 1.498
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PESD3V3L5UY,115

Copy   PESD3V3L5UY,115
Description TVS DIODE 3.3V 12V 6TSSOP
Copy   TVS DIODE 3.3V 12V 6TSSOP
Manufacturer Standard Lead Time 26 Weeks
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 5
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 5.3V
Voltage - Clamping (Max) @ Ipp 12V
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs)
Power - Peak Pulse 25W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 22pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package 6-TSSOP
Base Part Number PESD*L5U
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTST-C190KGKT - Lite-On Inc. | 160-1435-1-ND DigiKey Electronics
  • LTST-C190KGKT
  • Lite-On Inc.
  • LED GREEN CLEAR CHIP SMD
  • Unit Price € 0,23000
  • 160-1435-1-ND
  • G5LE-1A4 DC24 - Omron Electronics Inc-EMC Div | Z2254-ND DigiKey Electronics
  • G5LE-1A4 DC24
  • Omron Electronics Inc-EMC Div
  • RELAY GEN PURPOSE SPST 10A 24V
  • Unit Price € 1,13000
  • Z2254-ND
  • SK1545-TP - Micro Commercial Co | SK1545-TPCT-ND DigiKey Electronics
  • SK1545-TP
  • Micro Commercial Co
  • DIODE SCHOTTKY 45V 15A DO214AB
  • Unit Price € 1,14000
  • SK1545-TPCT-ND
  • SMD1150PL-TP - Micro Commercial Co | SMD1150PL-TPMSCT-ND DigiKey Electronics
  • SMD1150PL-TP
  • Micro Commercial Co
  • DIODE SCHOTTKY 150V 1A SOD123FL
  • Unit Price € 0,42000
  • SMD1150PL-TPMSCT-ND
Additional Resources
Standard Package ? 1
Other Names 1727-3828-1
568-4043-1
568-4043-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-3828-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: € 0,09871
  • Digi-Reel® ? : 1727-3828-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.498 - Immediate
  • Unit Price: Digi-Reel®

19:38:28 2/16/2019