Add To Favorites
NX1029X,115 Mosfet Array N and P-Channel 60V, 50V 330mA, 170mA 500mW Surface Mount SOT-666
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 € 0,43
10 0,36800 € 3,68
100 0,27600 € 27,60
500 0,20240 € 101,20
1.000 0,15640 € 156,40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-1277-1-ND
Copy   1727-1277-1-ND
Quantity Available 58.563
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NX1029X,115

Copy   NX1029X,115
Description MOSFET N/P-CH 60V/50V SOT666
Copy   MOSFET N/P-CH 60V/50V SOT666
Detailed Description

Mosfet Array N and P-Channel 60V, 50V 330mA, 170mA 500mW Surface Mount SOT-666

Copy   Mosfet Array N and P-Channel 60V, 50V 330mA, 170mA 500mW Surface Mount SOT-666
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 60V, 50V
Current - Continuous Drain (Id) @ 25°C 330mA, 170mA
Rds On (Max) @ Id, Vgs 7.5Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id 2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.35nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 36pF @ 25V
Power - Max 500mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-666
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2N7002BKV,115 - Nexperia USA Inc. | 1727-4787-1-ND DigiKey Electronics
  • 2N7002BKV,115
  • Nexperia USA Inc.
  • MOSFET 2N-CH 60V 0.34A SOT666
  • Unit Price € 0,51000
  • 1727-4787-1-ND
  • DMG1029SV-7 - Diodes Incorporated | DMG1029SV-7DICT-ND DigiKey Electronics
  • DMG1029SV-7
  • Diodes Incorporated
  • MOSFET N/P-CH 60V SOT563
  • Unit Price € 0,43000
  • DMG1029SV-7DICT-ND
  • SI1029X-T1-GE3 - Vishay Siliconix | SI1029X-T1-GE3CT-ND DigiKey Electronics
  • SI1029X-T1-GE3
  • Vishay Siliconix
  • MOSFET N/P-CH 60V SC89-6
  • Unit Price € 0,52000
  • SI1029X-T1-GE3CT-ND
  • PESD15VL1BA,115 - Nexperia USA Inc. | 1727-3812-1-ND DigiKey Electronics
  • PESD15VL1BA,115
  • Nexperia USA Inc.
  • TVS DIODE 15V 44V SOD323
  • Unit Price € 0,31000
  • 1727-3812-1-ND
  • RTR030N05TL - Rohm Semiconductor | RTR030N05TLCT-ND DigiKey Electronics
  • RTR030N05TL
  • Rohm Semiconductor
  • MOSFET N-CH 45V 3A TSMT3
  • Unit Price € 0,45000
  • RTR030N05TLCT-ND
Additional Resources
Standard Package ? 1
Other Names 1727-1277-1
568-10494-1
568-10494-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1277-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 56.000 - Immediate
  • Unit Price: € 0,13844
  • Digi-Reel® ? : 1727-1277-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 58.563 - Immediate
  • Unit Price: Digi-Reel®

21:53:59 4/20/2019