Add To Favorites
IP4254CZ16-8-TTL,1 RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100 Ohms, C = 30pF (Total) 16-UFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 € 0,48
10 0,45500 € 4,55
25 0,44120 € 11,03
50 0,36020 € 18,01
100 0,32340 € 32,34
250 0,29404 € 73,51
500 0,27934 € 139,67
1.000 0,24993 € 249,93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-5677-1-ND
Copy   1727-5677-1-ND
Quantity Available 42.850
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IP4254CZ16-8-TTL,1

Copy   IP4254CZ16-8-TTL,1
Description FILTER RC(PI) 100 OHM/30PF SMD
Copy   FILTER RC(PI) 100 OHM/30PF SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100 Ohms, C = 30pF (Total) 16-UFDFN Exposed Pad

Copy   RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100 Ohms, C = 30pF (Total)  16-UFDFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 8
Center / Cutoff Frequency -
Attenuation Value 28dB @ 800MHz ~ 3GHz
Resistance - Channel (Ohms) 100
Values R = 100 Ohms, C = 30pF (Total)
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications LAN, WAN
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 16-UFDFN Exposed Pad
Size / Dimension 0.130" L x 0.053" W (3.30mm x 1.35mm)
Height 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • STM32F030C8T6TR - STMicroelectronics | 497-17331-1-ND DigiKey Electronics
  • STM32F030C8T6TR
  • STMicroelectronics
  • IC MCU 32BIT 64KB FLASH 48LQFP
  • Unit Price € 1,72000
  • 497-17331-1-ND
  • PAM2301CAAB330 - Diodes Incorporated | PAM2301CAAB330DICT-ND DigiKey Electronics
  • PAM2301CAAB330
  • Diodes Incorporated
  • IC REG BCK 3.3V 0.8A SYNC TSOT25
  • Unit Price € 0,52000
  • PAM2301CAAB330DICT-ND
  • T55B157M6R3C0040 - Vishay Sprague | 718-2029-1-ND DigiKey Electronics
  • T55B157M6R3C0040
  • Vishay Sprague
  • CAP TANT POLY 150UF 6.3V 1411
  • Unit Price € 0,77000
  • 718-2029-1-ND
  • DMP4010SK3Q-13 - Diodes Incorporated | DMP4010SK3Q-13DICT-ND DigiKey Electronics
  • DMP4010SK3Q-13
  • Diodes Incorporated
  • MOSFET P-CH 40V 50A TO252
  • Unit Price € 0,93000
  • DMP4010SK3Q-13DICT-ND
  • LTST-C235KGKRKT - Lite-On Inc. | 160-2026-1-ND DigiKey Electronics
  • LTST-C235KGKRKT
  • Lite-On Inc.
  • LED GREEN/RED CLEAR CHIP SMD
  • Unit Price € 0,38000
  • 160-2026-1-ND
Additional Resources
Standard Package ? 1
Other Names 1727-5677-1
568-7189-1
568-7189-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5677-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: € 0,21384
  • Digi-Reel® ? : 1727-5677-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 42.850 - Immediate
  • Unit Price: Digi-Reel®

08:37:54 1/16/2019