Add To Favorites
BUK9225-55A,118 N-Channel 55V 43A (Tc) 94W (Tc) Surface Mount DPAK
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 € 0,81
10 0,70600 € 7,06
100 0,54490 € 54,49
500 0,40368 € 201,84
1.000 0,32294 € 322,94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-7181-1-ND
Copy   1727-7181-1-ND
Quantity Available 48.247
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BUK9225-55A,118

Copy   BUK9225-55A,118
Description MOSFET N-CH 55V 43A DPAK
Copy   MOSFET N-CH 55V 43A DPAK
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

N-Channel 55V 43A (Tc) 94W (Tc) Surface Mount DPAK

Copy   N-Channel 55V 43A (Tc) 94W (Tc) Surface Mount DPAK
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 55V
Current - Continuous Drain (Id) @ 25°C 43A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 22 mOhm @ 25A, 10V
Vgs(th) (Max) @ Id 2V @ 1mA
Vgs (Max) ±15V
Input Capacitance (Ciss) (Max) @ Vds 1724pF @ 25V
FET Feature -
Power Dissipation (Max) 94W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-7181-1
568-9667-1
568-9667-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-7181-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 47.500 - Immediate
  • Unit Price: € 0,29027
  • Digi-Reel® ? : 1727-7181-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 48.247 - Immediate
  • Unit Price: Digi-Reel®

01:49:26 1/16/2019