Add To Favorites
74LVC1T45GF,132 Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-XSON (1x1)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 € 0,51
10 0,43600 € 4,36
100 0,32580 € 32,58
500 0,25600 € 128,00
1.000 0,19781 € 197,81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-4558-1-ND
Copy   1727-4558-1-ND
Quantity Available 11.125
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74LVC1T45GF,132

Copy   74LVC1T45GF,132
Description IC TRNSLTR BIDIRECTIONAL 6XSON
Copy   IC TRNSLTR BIDIRECTIONAL 6XSON
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-XSON (1x1)

Copy   Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-XSON (1x1)
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 1
Voltage - VCCA 1,2V ~ 5,5V
Voltage - VCCB 1,2V ~ 5,5V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 420Mbps
Operating Temperature -40°C ~ 125°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package 6-XSON (1x1)
Base Part Number 74LVC1T45
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DG636EEN-T1-GE4 - Vishay Siliconix | DG636EEN-T1-GE4CT-ND DigiKey Electronics
  • DG636EEN-T1-GE4
  • Vishay Siliconix
  • IC ANALOG SWITCH 16MINIQFN
  • Unit Price € 1,33000
  • DG636EEN-T1-GE4CT-ND
  • 74LVC32ABQ,115 - Nexperia USA Inc. | 1727-3497-1-ND DigiKey Electronics
  • 74LVC32ABQ,115
  • Nexperia USA Inc.
  • IC GATE OR 4CH 2-INP 14DHVQFN
  • Unit Price € 0,33000
  • 1727-3497-1-ND
Additional Resources
Standard Package ? 1
Other Names 1727-4558-1
568-5459-1
568-5459-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4558-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: € 0,16381
  • Digi-Reel® ? : 1727-4558-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.125 - Immediate
  • Unit Price: Digi-Reel®

10:15:39 1/22/2019