Add To Favorites
74HC165BQ,115 Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 € 0,42
10 0,34300 € 3,43
25 0,31400 € 7,85
100 0,23350 € 23,35
250 0,21164 € 52,91
500 0,17514 € 87,57
1.000 0,13135 € 131,35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-6032-1-ND
Copy   1727-6032-1-ND
Quantity Available 160.770
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74HC165BQ,115

Copy   74HC165BQ,115
Description IC 8BIT SHIFT REGISTER 16-DHVQFN
Copy   IC 8BIT SHIFT REGISTER 16-DHVQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)

Copy   Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Shift Register
Output Type Complementary
Number of Elements 1
Number of Bits per Element 8
Function Parallel or Serial to Serial
Voltage - Supply 2V ~ 6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-DHVQFN (2.5x3.5)
Base Part Number 74HC165
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MC74HC165AMNTWG - ON Semiconductor | MC74HC165AMNTWGOSCT-ND DigiKey Electronics
  • MC74HC165AMNTWG
  • ON Semiconductor
  • IC SHIFT REGISTER 8BIT
  • Unit Price € 0,45000
  • MC74HC165AMNTWGOSCT-ND
  • 74HC595BQ,115 - Nexperia USA Inc. | 1727-3327-1-ND DigiKey Electronics
  • 74HC595BQ,115
  • Nexperia USA Inc.
  • IC 8BIT SHIFT REGISTER 16-DHVQFN
  • Unit Price € 0,38000
  • 1727-3327-1-ND
  • 74HC1G126GW,125 - Nexperia USA Inc. | 1727-6037-1-ND DigiKey Electronics
  • 74HC1G126GW,125
  • Nexperia USA Inc.
  • IC BUFFER NON-INVERT 6V 5TSSOP
  • Unit Price € 0,35000
  • 1727-6037-1-ND
  • EVQ-P2B02B - Panasonic Electronic Components | P12302SCT-ND DigiKey Electronics
  • EVQ-P2B02B
  • Panasonic Electronic Components
  • SWITCH TACTILE SPST-NO 0.02A 15V
  • Unit Price € 0,73000
  • P12302SCT-ND
  • FAN256L8X - ON Semiconductor | FAN256L8XFSCT-ND DigiKey Electronics
  • FAN256L8X
  • ON Semiconductor
  • IC COMPARATOR DUAL LV 8-MICROPAK
  • Unit Price € 0,51000
  • FAN256L8XFSCT-ND
Additional Resources
Standard Package ? 1
Other Names 1727-6032-1
568-7724-1
568-7724-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6032-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 159.000 - Immediate
  • Unit Price: € 0,11690
  • Digi-Reel® ? : 1727-6032-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 160.770 - Immediate
  • Unit Price: Digi-Reel®

18:33:23 3/24/2019