Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 € 0,55
10 0,45600 € 4,56
50 0,41060 € 20,53
100 0,36510 € 36,51
500 0,34684 € 173,42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 644-1026-1-ND
Copy   644-1026-1-ND
Quantity Available 4.404
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NX8045GB-20.000000MHZ

Copy   NX8045GB-20.000000MHZ
Description CRYSTAL 20.0000MHZ 8PF SMD
Copy   CRYSTAL 20.0000MHZ 8PF SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20MHz ±50ppm Crystal 8pF 50 Ohms 2-SMD, No Lead

Copy   20MHz ±50ppm Crystal 8pF 50 Ohms 2-SMD, No Lead
Documents & Media
Datasheets NX8045GB Series
Catalog Page 1462 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer NDK America, Inc.
Series NX8045GB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.315" L x 0.177" W (8.00mm x 4.50mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • OSTOQ023250 - On Shore Technology Inc. | ED2819-ND DigiKey Electronics
  • OSTOQ023250
  • On Shore Technology Inc.
  • TERM BLOCK HDR 2POS VERT 3.81MM
  • Unit Price € 0,55000
  • ED2819-ND
  • MSNE-4-01 - Essentra Components | RPC1108-ND DigiKey Electronics
  • MSNE-4-01
  • Essentra Components
  • BRD SPT SCREW MNT SNAP LOCK 1/4"
  • Unit Price € 0,41000
  • RPC1108-ND
Additional Resources
Standard Package ? 1
Other Names 644-1026-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1026-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: € 0,26551
  • Digi-Reel® ? : 644-1026-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.404 - Immediate
  • Unit Price: Digi-Reel®

12:00:19 4/18/2019