Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 € 0,54
10 0,44600 € 4,46
50 0,40120 € 20,06
100 0,35670 € 35,67
500 0,33886 € 169,43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 644-1025-1-ND
Copy   644-1025-1-ND
Quantity Available 3.567
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NX8045GB-18.432000MHZ

Copy   NX8045GB-18.432000MHZ
Description CRYSTAL 18.4320MHZ 8PF SMD
Copy   CRYSTAL 18.4320MHZ 8PF SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

18.432MHz ±50ppm Crystal 8pF 50 Ohms 2-SMD, No Lead

Copy   18.432MHz ±50ppm Crystal 8pF 50 Ohms 2-SMD, No Lead
Documents & Media
Datasheets NX8045GB Series
Catalog Page 1462 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer NDK America, Inc.
Series NX8045GB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 18,432MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.315" L x 0.177" W (8.00mm x 4.50mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 644-1025-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1025-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: € 0,25941
  • Digi-Reel® ? : 644-1025-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.567 - Immediate
  • Unit Price: Digi-Reel®

07:16:12 2/16/2019