Add To Favorites
NX5032GB-16MHZ-STD-CSK-5 16MHz ±20ppm Crystal 8pF 50 Ohms 2-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 € 0,63
10 0,55000 € 5,50
50 0,51380 € 25,69
100 0,45410 € 45,41
500 0,43016 € 215,08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 644-1192-1-ND
Copy   644-1192-1-ND
Quantity Available 996
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NX5032GB-16MHZ-STD-CSK-5

Copy   NX5032GB-16MHZ-STD-CSK-5
Description CRYSTAL 16.0000MHZ 8PF SMD
Copy   CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16MHz ±20ppm Crystal 8pF 50 Ohms 2-SMD, No Lead

Copy   16MHz ±20ppm Crystal 8pF 50 Ohms 2-SMD, No Lead
Documents & Media
Datasheets NX5032GB Series Datasheet
Product Attributes Select All
Categories
Manufacturer NDK America, Inc.
Series NX5032GB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 644-1192-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1192-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: € 0,32588
  • Digi-Reel® ? : 644-1192-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 996 - Immediate
  • Unit Price: Digi-Reel®

01:11:03 1/17/2019