Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 € 0,58
10 0,51600 € 5,16
50 0,48260 € 24,13
100 0,42650 € 42,65
500 0,40408 € 202,04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 644-1246-1-ND
Copy   644-1246-1-ND
Quantity Available 2.090
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NX5032GA-27M-STD-CSK-4

Copy   NX5032GA-27M-STD-CSK-4
Description CRYSTAL 27.0000MHZ 8PF SMD
Copy   CRYSTAL 27.0000MHZ 8PF SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

27MHz ±20ppm Crystal 8pF 50 Ohms 2-SMD, No Lead

Copy   27MHz ±20ppm Crystal 8pF 50 Ohms 2-SMD, No Lead
Documents & Media
Datasheets NX5032GA Series Datasheet
Product Attributes Select All
Categories
Manufacturer NDK America, Inc.
Series NX5032GA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 644-1246-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1246-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: € 0,32654
  • Digi-Reel® ? : 644-1246-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.090 - Immediate
  • Unit Price: Digi-Reel®

21:01:37 5/24/2019