Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 € 0,57
10 0,50600 € 5,06
50 0,47380 € 23,69
100 0,41860 € 41,86
500 0,39660 € 198,30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 644-1273-1-ND
Copy   644-1273-1-ND
Quantity Available 2.424
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NX5032GA-20.000M-STD-CSK-4

Copy   NX5032GA-20.000M-STD-CSK-4
Description CRYSTAL 20.0000MHZ 8PF SMD
Copy   CRYSTAL 20.0000MHZ 8PF SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20MHz ±20ppm Crystal 8pF 50 Ohms 2-SMD, No Lead

Copy   20MHz ±20ppm Crystal 8pF 50 Ohms 2-SMD, No Lead
Documents & Media
Datasheets NX5032GA Series Datasheet
Product Attributes Select All
Categories
Manufacturer NDK America, Inc.
Series NX5032GA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LFB100CTP - Visual Communications Company - VCC | LFB100CTP-ND DigiKey Electronics
  • LFB100CTP
  • Visual Communications Company - VCC
  • LIGHT PIPE ROUND 3MM
  • Unit Price € 0,52000
  • LFB100CTP-ND
Additional Resources
Standard Package ? 1
Other Names 644-1273-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1273-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: € 0,32049
  • Digi-Reel® ? : 644-1273-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.424 - Immediate
  • Unit Price: Digi-Reel®

16:37:26 3/18/2019