Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 € 0,67
10 0,59500 € 5,95
50 0,55620 € 27,81
100 0,49150 € 49,15
500 0,46562 € 232,81
1.000 0,38802 € 388,02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 644-1249-1-ND
Copy   644-1249-1-ND
Quantity Available 5.456
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NX3225SA-40M-EXS00A-CS03880

Copy   NX3225SA-40M-EXS00A-CS03880
Description CRYSTAL 40.0000MHZ 10PF SMD
Copy   CRYSTAL 40.0000MHZ 10PF SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

40MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead

Copy   40MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Documents & Media
Datasheets NX3225SA-40M-EXS00A-CS03880 Spec
Product Attributes Select All
Categories
Manufacturer NDK America, Inc.
Series NX3225SA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 40MHz
Frequency Stability ±17ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CC1200RHBR - Texas Instruments | 296-38892-1-ND DigiKey Electronics
  • CC1200RHBR
  • Texas Instruments
  • IC RF TXRX+MCU ISM<1GHZ 32VFQFN
  • Unit Price € 4,82000
  • 296-38892-1-ND
  • 0900PC15J0013E - Johanson Technology Inc. | 712-1570-1-ND DigiKey Electronics
  • 0900PC15J0013E
  • Johanson Technology Inc.
  • BALUN 868-928MHZ 0805 10 PC PAD
  • Unit Price € 0,95000
  • 712-1570-1-ND
  • PE42359SCAA-Z - pSemi | 1046-1077-1-ND DigiKey Electronics
  • PE42359SCAA-Z
  • pSemi
  • IC RF SWITCH SPDT 3GHZ SC70-6
  • Unit Price € 0,75000
  • 1046-1077-1-ND
  • U.FL-R-SMT-1(01) - Hirose Electric Co Ltd | H122041-ND DigiKey Electronics
  • U.FL-R-SMT-1(01)
  • Hirose Electric Co Ltd
  • CONN U.FL RCPT STR 50 OHM SMD
  • Unit Price € 1,14000
  • H122041-ND
Additional Resources
Standard Package ? 1
Other Names 644-1249-1

15:49:06 4/20/2019