Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 € 0,66
10 0,58100 € 5,81
50 0,54340 € 27,17
100 0,48020 € 48,02
500 0,45492 € 227,46
1.000 0,37910 € 379,10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 644-1235-1-ND
Copy   644-1235-1-ND
Quantity Available 1.745
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NX3225SA-13.56M-STD-CSR-3

Copy   NX3225SA-13.56M-STD-CSR-3
Description CRYSTAL 13.5600MHZ 8PF SMD
Copy   CRYSTAL 13.5600MHZ 8PF SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13.56MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy   13.56MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Documents & Media
Datasheets NX3225SA STD-CSR-3 Series*
Product Attributes Select All
Categories
Manufacturer NDK America, Inc.
Series NX3225SA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 13,56MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 75°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 644-1235-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1235-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: € 0,33314
  • Digi-Reel® ? : 644-1235-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.745 - Immediate
  • Unit Price: Digi-Reel®

21:11:33 2/19/2019