Add To Favorites
NX3225GA-12.000M-STD-CRA-1 12MHz ±50ppm Crystal 8pF 300 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 € 0,67
10 0,58500 € 5,85
50 0,54640 € 27,32
100 0,48280 € 48,28
500 0,45738 € 228,69
1.000 0,38115 € 381,15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 644-1283-1-ND
Copy   644-1283-1-ND
Quantity Available 5.790
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NX3225GA-12.000M-STD-CRA-1

Copy   NX3225GA-12.000M-STD-CRA-1
Description CRYSTAL 12.0000MHZ 8PF SMD
Copy   CRYSTAL 12.0000MHZ 8PF SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12MHz ±50ppm Crystal 8pF 300 Ohms 4-SMD, No Lead

Copy   12MHz ±50ppm Crystal 8pF 300 Ohms 4-SMD, No Lead
Documents & Media
Datasheets NX3225GA-STD-CRA-1 Datasheet
Product Attributes Select All
Categories
Manufacturer NDK America, Inc.
Series NX3225GA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±150ppm
Frequency Tolerance ±50ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 300 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 150°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • STM6315SDW13F - STMicroelectronics | 497-4975-1-ND DigiKey Electronics
  • STM6315SDW13F
  • STMicroelectronics
  • IC MPU RESET 2.93V 210MS SOT143-
  • Unit Price € 0,58000
  • 497-4975-1-ND
  • PCA9306IDCURQ1 - Texas Instruments | 296-28424-1-ND DigiKey Electronics
  • PCA9306IDCURQ1
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL US8
  • Unit Price € 0,70000
  • 296-28424-1-ND
  • SN74LVC8T245QPWRQ1 - Texas Instruments | 296-31924-1-ND DigiKey Electronics
  • SN74LVC8T245QPWRQ1
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 24TSSOP
  • Unit Price € 1,08000
  • 296-31924-1-ND
  • LXES11DAA2-135 - Murata Electronics North America | 490-9329-1-ND DigiKey Electronics
  • LXES11DAA2-135
  • Murata Electronics North America
  • TVS DIODE 5V 10SMD
  • Unit Price € 0,36000
  • 490-9329-1-ND
  • CY15B102Q-SXE - Cypress Semiconductor Corp | 428-4293-ND DigiKey Electronics
  • CY15B102Q-SXE
  • Cypress Semiconductor Corp
  • IC FRAM 2M SPI 25MHZ 8SOIC
  • Unit Price € 15,91000
  • 428-4293-ND
Additional Resources
Standard Package ? 1
Other Names 644-1283-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1283-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: € 0,33495
  • Digi-Reel® ? : 644-1283-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.790 - Immediate
  • Unit Price: Digi-Reel®

19:23:54 7/20/2019