Add To Favorites
NX2016SA-26M-STD-CZS-1 26MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 € 0,70
10 0,62000 € 6,20
50 0,57960 € 28,98
100 0,51220 € 51,22
500 0,48522 € 242,61
1.000 0,40435 € 404,35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 644-1220-1-ND
Copy   644-1220-1-ND
Quantity Available 3.293
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NX2016SA-26M-STD-CZS-1

Copy   NX2016SA-26M-STD-CZS-1
Description CRYSTAL 26.0000MHZ 8PF SMD
Copy   CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

26MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead

Copy   26MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Documents & Media
Datasheets NX2016SA-STD-CZS-1 Series
Product Attributes Select All
Categories
Manufacturer NDK America, Inc.
Series NX2016SA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 75°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 644-1220-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1220-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: € 0,35533
  • Digi-Reel® ? : 644-1220-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.293 - Immediate
  • Unit Price: Digi-Reel®

10:37:20 1/21/2019