Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 € 0,37
10 0,32900 € 3,29
100 0,23530 € 23,53
500 0,19770 € 98,85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-5326-1-ND
Copy   490-5326-1-ND
Quantity Available 24.126
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQH44PN2R2MP0L

Copy   LQH44PN2R2MP0L
Description FIXED IND 2.2UH 1.8A 49 MOHM SMD
Copy   FIXED IND 2.2UH 1.8A 49 MOHM SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2.2µH Shielded Wirewound Inductor 1.8A 58.8 mOhm Max Nonstandard

Copy   2.2µH Shielded Wirewound Inductor 1.8A 58.8 mOhm Max Nonstandard
Documents & Media
Datasheets Standard Land Pattern Dimensions
Product Training Modules Power Inductors
Featured Product LQH44P Series
HTML Datasheet Standard Land Pattern Dimensions
EDA / CAD Models LQH44PN2R2MP0L by SnapEDA
Catalog Page 1500 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQH44
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2,2µH
Tolerance ±20%
Current Rating 1,8A
Current - Saturation 2.5A
Shielding Shielded
DC Resistance (DCR) 58.8 mOhm Max
Q @ Freq -
Frequency - Self Resonant 70MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1515
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • EKDMGN08-KIT - Murata Electronics North America | 490-17341-ND DigiKey Electronics
  • EKDMGN08-KIT
  • Murata Electronics North America
  • KIT POWER INDUCTOR 1212-2020
  • Unit Price € 97,76000
  • 490-17341-ND
Additional Resources
Standard Package ? 1
Other Names 490-5326-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5326-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: € 0,14735
  • Digi-Reel® ? : 490-5326-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.126 - Immediate
  • Unit Price: Digi-Reel®

06:16:12 1/18/2019