Add To Favorites
DMT3N4R2U224M3DTA0 220mF (EDLC) Supercapacitor 4.2V 3-SMD, Gull Wing 300 mOhm 1000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
500 3,70436 € 1.852,18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-13208-ND
Copy   490-13208-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DMT3N4R2U224M3DTA0

Copy   DMT3N4R2U224M3DTA0
Description CAPACITOR 220MF 20% 4.2V SMD
Copy   CAPACITOR 220MF 20% 4.2V SMD
Detailed Description

220mF (EDLC) Supercapacitor 4.2V 3-SMD, Gull Wing 300 mOhm 1000 Hrs @ 85°C

Copy   220mF (EDLC) Supercapacitor 4.2V 3-SMD, Gull Wing 300 mOhm 1000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series DMT
Packaging ? Tray ?
Part Status Last Time Buy
Capacitance 220mF
Tolerance ±20%
Voltage - Rated 4,2V
ESR (Equivalent Series Resistance) 300 mOhm
Lifetime @ Temp. 1000 Hrs @ 85°C
Termination SMD (SMT) Tabs
Mounting Type Surface Mount
Package / Case 3-SMD, Gull Wing
Lead Spacing -
Size / Dimension 0.827" L x 0.551" W (21.00mm x 14.00mm)
Height - Seated (Max) 0.087" (2.20mm)
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DMT334R2S474M3DTA0 - Murata Electronics North America | 490-10993-ND DigiKey Electronics
  • DMT334R2S474M3DTA0
  • Murata Electronics North America
  • CAP SUPER 470MF 4.2V 3-SMD
  • Unit Price € 3,78132
  • 490-10993-ND
  • BZ055B153ZSB - AVX Corporation | 478-3645-ND DigiKey Electronics
  • BZ055B153ZSB
  • AVX Corporation
  • CAP 15MF -20% +80% 5.5V SMD
  • Unit Price € 8,86000
  • 478-3645-ND
  • CPH3225A-2K - Seiko Instruments | 728-1067-1-ND DigiKey Electronics
  • CPH3225A-2K
  • Seiko Instruments
  • CAP 11MF 3.3V SURFACE MOUNT
  • Unit Price € 1,99000
  • 728-1067-1-ND
  • DGH504Q5R5 - Illinois Capacitor | 1572-1776-ND DigiKey Electronics
  • DGH504Q5R5
  • Illinois Capacitor
  • CAP 500MF -10% +30% 5.5V TH
  • Unit Price € 2,12000
  • 1572-1776-ND
  • Photo Not Available
  • 61083-062400LF
  • Amphenol ICC (FCI)
  • CONN HEADER 60POS .8MM DUAL SMD
  • Unit Price € 4,23000
  • 609-5945-ND
Additional Resources
Standard Package ? 50
Other Names 490-13208

03:28:52 3/21/2019