Add To Favorites
DE2F3KY103MN3AU02F 10000pF ±20% 300VAC Ceramic Capacitor F Radial, Disc
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 € 0,86
10 0,67300 € 6,73
100 0,50430 € 50,43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-9565-1-ND
Copy   490-9565-1-ND
Quantity Available 28.074
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DE2F3KY103MN3AU02F

Copy   DE2F3KY103MN3AU02F
Description CAP CER 10000PF 300VAC RADIAL
Copy   CAP CER 10000PF 300VAC RADIAL
Detailed Description

10000pF ±20% 300VAC Ceramic Capacitor F Radial, Disc

Copy   10000pF ±20% 300VAC Ceramic Capacitor F Radial, Disc
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series KY
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 300VAC
Temperature Coefficient F
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.551" Dia (14.00mm)
Height - Seated (Max) 0.669" (17.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-9564-1-ND DE2F3KY103MN3AM02F Murata Electronics North America Cut Tape (CT) ? 12.093 - Immediate
€ 0,94000 1
Additional Resources
Standard Package ? 1
Other Names 490-9565-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-9565-3-ND
  • Minimum Quantity: 900
  • Quantity Available: 27.900 - Immediate
  • Unit Price: € 0,32160

00:27:40 5/27/2019