Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 € 0,65
10 0,61100 € 6,11
25 0,55040 € 13,76
50 0,48900 € 24,45
100 0,46880 € 46,88
250 0,42800 € 107,00
500 0,40762 € 203,81
1.000 0,33629 € 336,29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM16307CT-ND
Copy   WM16307CT-ND
Quantity Available 141
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5035521020

Copy   5035521020
Description CONN PLUG 10POS DUAL VERT SMD
Copy   CONN PLUG 10POS DUAL VERT SMD
Detailed Description

10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy   10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Molex
Series SlimStack 503552
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Connector Type Plug, Outer Shroud Contacts
Number of Positions 10
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.7mm
Height Above Board 0.022" (0.57mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 5035481020
  • Molex
  • CONN RCPT 10POS DUAL VERT SMD
  • Unit Price € 0,59000
  • WM16306CT-ND
  • Photo Not Available
  • 5035481020
  • Molex
  • CONN RCPT 10POS DUAL VERT SMD
  • Unit Price € 0,26241
  • WM16306TR-ND
You May Also Be Interested In
  • 5015712007 - Molex | WM7911CT-ND DigiKey Electronics
  • 5015712007
  • Molex
  • CONN HEADER SMD R/A 20POS 1MM
  • Unit Price € 1,52000
  • WM7911CT-ND
  • DF61-2P-2.2V(21) - Hirose Electric Co Ltd | H121972CT-ND DigiKey Electronics
  • DF61-2P-2.2V(21)
  • Hirose Electric Co Ltd
  • CONN HEADER SMD 2POS 2.2MM
  • Unit Price € 0,65000
  • H121972CT-ND
  • DF61-2P-2.2V(23) - Hirose Electric Co Ltd | H121978CT-ND DigiKey Electronics
  • DF61-2P-2.2V(23)
  • Hirose Electric Co Ltd
  • CONN HEADER SMD 2POS 2.2MM
  • Unit Price € 0,65000
  • H121978CT-ND
  • 0ZCF0185FF2C - Bel Fuse Inc. | 507-1747-1-ND DigiKey Electronics
  • 0ZCF0185FF2C
  • Bel Fuse Inc.
  • PTC RESET FUSE 33V 1.85A 2920
  • Unit Price € 0,26000
  • 507-1747-1-ND
  • TMP05AKSZ-500RL7 - Analog Devices Inc. | TMP05AKSZ-500RL7CT-ND DigiKey Electronics
  • TMP05AKSZ-500RL7
  • Analog Devices Inc.
  • SENSOR DIGITAL -40C-150C SC70-5
  • Unit Price € 1,97000
  • TMP05AKSZ-500RL7CT-ND
Additional Resources
Standard Package ? 1
Other Names WM16307CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM16307TR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 18.000 - Immediate
  • Unit Price: € 0,29182

14:03:34 5/25/2019