Add To Favorites
MIC94082YFT-TR Power Switch/Driver 1:1 P-Channel 2A 4-TMLF® (0.85x0.85)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 € 0,35
25 0,28840 € 7,21
100 0,26140 € 26,14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 576-3342-1-ND
Copy   576-3342-1-ND
Quantity Available 1.824
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC94082YFT-TR

Copy   MIC94082YFT-TR
Description IC LOAD SWITCH HI SIDE 2A 4-TMLF
Copy   IC LOAD SWITCH HI SIDE 2A 4-TMLF
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 2A 4-TMLF® (0.85x0.85)

Copy   Power Switch/Driver 1:1 P-Channel 2A 4-TMLF® (0.85x0.85)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 67mOhm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 4-UFDFN, 4-TMLF®
Supplier Device Package 4-TMLF® (0.85x0.85)
Base Part Number MIC94082
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 576-3342-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-3342-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: € 0,26136
  • Digi-Reel® ? : 576-3342-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.824 - Immediate
  • Unit Price: Digi-Reel®

03:51:16 7/18/2019