Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,63000 € 9,63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 576-4779-1-ND
Copy   576-4779-1-ND
Quantity Available 672
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC45205-1YMP-T1

Copy   MIC45205-1YMP-T1
Description DC DC CONVERTER 0.8-5.5V 33W
Copy   DC DC CONVERTER 0.8-5.5V 33W
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 6A 4.5V - 26V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V    6A 4.5V - 26V Input
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 26V
Voltage - Output 1 0.8 ~ 5.5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 6A
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP
Operating Temperature -40°C ~ 125°C
Efficiency 93%
Mounting Type Surface Mount
Package / Case 52-PowerBFQFN
Size / Dimension 0.31" L x 0.31" W x 0.12" H (8.0mm x 8.0mm x 3.0mm)
Supplier Device Package 52-QFN (8x8)
Base Part Number MIC45205
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • SPM1006-ZCB - Sumida America Components Inc. | 308-2381-1-ND DigiKey Electronics
  • SPM1006-ZCB
  • Sumida America Components Inc.
  • DC DC CONVERTER 0.6-5V
  • Unit Price € 9,67000
  • 308-2381-1-ND
  • CY7C68053-56BAXI - Cypress Semiconductor Corp | CY7C68053-56BAXI-ND DigiKey Electronics
  • CY7C68053-56BAXI
  • Cypress Semiconductor Corp
  • IC MCU MOBL-USB 56VFBGA
  • Unit Price € 15,89000
  • CY7C68053-56BAXI-ND
  • AT25256B-SSHL-T - Microchip Technology | AT25256B-SSHL-TCT-ND DigiKey Electronics
  • AT25256B-SSHL-T
  • Microchip Technology
  • IC EEPROM 256K SPI 20MHZ 8SOIC
  • Unit Price € 0,80000
  • AT25256B-SSHL-TCT-ND
  • IS66WVE4M16EBLL-70BLI - ISSI, Integrated Silicon Solution Inc | 706-1547-ND DigiKey Electronics
  • IS66WVE4M16EBLL-70BLI
  • ISSI, Integrated Silicon Solution Inc
  • IC PSRAM 64M PARALLEL 48TFBGA
  • Unit Price € 4,10000
  • 706-1547-ND
  • LMZM33603RLRR - Texas Instruments | 296-48830-1-ND DigiKey Electronics
  • LMZM33603RLRR
  • Texas Instruments
  • DC DC CONVERTER 1-18V
  • Unit Price € 9,34000
  • 296-48830-1-ND
Additional Resources
Standard Package ? 1
Other Names 576-4779-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-4779-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 400 - Immediate
  • Unit Price: € 7,29760
  • Digi-Reel® ? : 576-4779-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 672 - Immediate
  • Unit Price: Digi-Reel®

01:51:47 3/24/2019