Add To Favorites
ST16C554DCJ68-F
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,44000 € 8,44
10 7,61100 € 76,11
100 6,25770 € 625,77
250 5,74372 € 1.435,93
500 5,23880 € 2.619,40
1.000 4,37318 € 4.373,18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1016-1265-5-ND
Copy   1016-1265-5-ND
Quantity Available 1.875
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ST16C554DCJ68-F

Copy   ST16C554DCJ68-F
Description IC UART FIFO 16B QUAD 68PLCC
Copy   IC UART FIFO 16B QUAD 68PLCC
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ST16C554(D)
PCN Design/Specification MSL/Assembly Change 05/Nov/2015
PCN Assembly/Origin Alternate Assembly Site 02/Apr/2014
Product Attributes Select All
Categories
Manufacturer MaxLinear, Inc.
Series -
Packaging ? Tube ?
Part Status Active
Features Internal Oscillator, Timer/Counter
Number of Channels 4, QUART
FIFO's 16 Byte
Protocol RS232
Data Rate (Max) 1.5Mbps
Voltage - Supply 2.97V ~ 5.5V
With Auto Flow Control Yes
With IrDA Encoder/Decoder -
With False Start Bit Detection Yes
With Modem Control Yes
Mounting Type Surface Mount
Package / Case 68-LCC (J-Lead)
Supplier Device Package 68-PLCC (24.23x24.23)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 19
Other Names 1016-1265-5
ST16C554DCJ68F
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ST16C554DCJ68TR-F-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 5,69152

07:41:24 2/21/2019