Add To Favorites
MAX9286GTN/V+ 1Mbps Deserializer Input Output 56-TQFN (8x8)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 22,79000 € 22,79
10 21,02400 € 210,24
25 20,07920 € 501,98
100 17,95300 € 1.795,30
260 17,12615 € 4.452,80
520 16,29937 € 8.475,67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX9286GTN/V+-ND
Copy   MAX9286GTN/V+-ND
Quantity Available 815
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9286GTN/V+

Copy   MAX9286GTN/V+
Description IC SERIALIZER GMSL CAMERA 56TQFN
Copy   IC SERIALIZER GMSL CAMERA 56TQFN
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1Mbps Deserializer Input Output 56-TQFN (8x8)

Copy   1Mbps Deserializer  Input  Output 56-TQFN (8x8)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tray ?
Part Status Active
Function Deserializer
Data Rate 1Mbps
Input Type -
Output Type -
Number of Inputs -
Number of Outputs -
Voltage - Supply 1.7V ~ 1.9V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 56-WFQFN Exposed Pad
Supplier Device Package 56-TQFN (8x8)
Base Part Number MAX9286
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • Photo Not Available
  • MAX9286S32V234DB#
  • Maxim Integrated
  • MAX9286 DAUGHTER BOARD FOR S23V2
  • Unit Price € 119,21000
  • MAX9286S32V234DB#-ND
You May Also Be Interested In
  • 0484040003 - Molex | WM10418-ND DigiKey Electronics
  • 0484040003
  • Molex
  • CONN RCPT USB3.0 TYPEA 9POS R/A
  • Unit Price € 2,00000
  • WM10418-ND
  • CY7C65632-48AXCT - Cypress Semiconductor Corp | 428-3155-1-ND DigiKey Electronics
  • CY7C65632-48AXCT
  • Cypress Semiconductor Corp
  • IC CONTROLLER USB 48TQFP
  • Unit Price € 3,23000
  • 428-3155-1-ND
  • TUSB8020BPHPR - Texas Instruments | 296-41024-1-ND DigiKey Electronics
  • TUSB8020BPHPR
  • Texas Instruments
  • IC USB 3.0 HUB 2 PORT 48HTQFP
  • Unit Price € 5,52000
  • 296-41024-1-ND
  • LTM8003HY#PBF - Linear Technology/Analog Devices | LTM8003HY#PBF-ND DigiKey Electronics
  • LTM8003HY#PBF
  • Linear Technology/Analog Devices
  • DC DC CONVERTER 0.97-18V 3.5A
  • Unit Price € 18,60000
  • LTM8003HY#PBF-ND
  • PI7C9X762CZHEX - Diodes Incorporated | PI7C9X762CZHEXDICT-ND DigiKey Electronics
  • PI7C9X762CZHEX
  • Diodes Incorporated
  • IC BRIDGE CTLR SPI-UART 32TQFN
  • Unit Price € 5,51000
  • PI7C9X762CZHEXDICT-ND
Additional Resources
Standard Package ? 260
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9286GTN/V+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 15,46034

20:55:47 2/18/2019