Add To Favorites
MAX764ESA+ Buck-Boost Switching Regulator IC Negative Adjustable (Fixed) -1V (-5V) 1 Output 260mA 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,64000 € 8,64
10 8,20400 € 82,04
25 5,75680 € 143,92
50 5,46900 € 273,45
100 4,17030 € 417,03
250 3,96176 € 990,44
500 3,72876 € 1.864,38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX764ESA+-ND
Copy   MAX764ESA+-ND
Quantity Available 1.353
Can ship immediately

Factory Stock ?: 6.100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX764ESA+

Copy   MAX764ESA+
Description IC REG BCK BST INV ADJ/-5V 8SOIC
Copy   IC REG BCK BST INV ADJ/-5V 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck-Boost Switching Regulator IC Negative Adjustable (Fixed) -1V (-5V) 1 Output 260mA 8-SOIC (0.154", 3.90mm Width)

Copy   Buck-Boost Switching Regulator IC Negative Adjustable (Fixed) -1V (-5V) 1 Output 260mA 8-SOIC (0.154", 3.90mm Width)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Negative
Topology Buck-Boost
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) -1V (-5V)
Voltage - Output (Max) -16V
Current - Output 260mA
Frequency - Switching 300kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX764
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PMEG2010EPK,315 - Nexperia USA Inc. | 1727-1336-1-ND DigiKey Electronics
  • PMEG2010EPK,315
  • Nexperia USA Inc.
  • DIODE SCHOTTKY 20V 1A 2DFN
  • Unit Price € 0,40000
  • 1727-1336-1-ND
  • NXE2S0505MC-R7 - Murata Power Solutions Inc. | 811-3182-1-ND DigiKey Electronics
  • NXE2S0505MC-R7
  • Murata Power Solutions Inc.
  • DC DC CONVERTER 5V 2W
  • Unit Price € 3,67000
  • 811-3182-1-ND
  • HFBR-2521Z - Broadcom Limited | 516-2062-ND DigiKey Electronics
  • HFBR-2521Z
  • Broadcom Limited
  • RECEIVER FIBER OPTIC 600NM 5MBD
  • Unit Price € 10,21000
  • 516-2062-ND
  • MCP1661T-E/OT - Microchip Technology | MCP1661T-E/OTCT-ND DigiKey Electronics
  • MCP1661T-E/OT
  • Microchip Technology
  • IC REG BOOST ADJ 0.2A SOT23-5
  • Unit Price € 0,83000
  • MCP1661T-E/OTCT-ND
  • MBR0540-TP - Micro Commercial Co | MBR0540TPMSCT-ND DigiKey Electronics
  • MBR0540-TP
  • Micro Commercial Co
  • DIODE SCHOTTKY 40V 500MA SOD123
  • Unit Price € 0,36000
  • MBR0540TPMSCT-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX764ESA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: € 3,82087
  • Cut Tape (CT) ? : MAX764ESA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.392 - Immediate
  • Unit Price: € 7,20000
  • Digi-Reel® ? : MAX764ESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.392 - Immediate
  • Unit Price: Digi-Reel®

11:06:11 2/18/2019