Add To Favorites
MAX7221EWG+ LED Driver 24-SOIC
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,44000 € 10,44
10 9,59900 € 95,99
30 9,20067 € 276,02
120 8,10667 € 972,80
270 7,70878 € 2.081,37
510 7,21143 € 3.677,83
1.020 6,61463 € 6.746,92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX7221EWG+-ND
Copy   MAX7221EWG+-ND
Quantity Available 801
Can ship immediately

Factory Stock ?: 60
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX7221EWG+

Copy   MAX7221EWG+
Description IC DRVR DSPLY LED 8DIG 24SOIC
Copy   IC DRVR DSPLY LED 8DIG 24SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver 24-SOIC

Copy   LED Driver 24-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Display Type LED
Configuration 7 Segment + DP
Interface 4-Wire Serial
Digits or Characters 8 Digits
Current - Supply 330mA
Voltage - Supply 4V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
Base Part Number MAX7221
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX7221EWG+T - Maxim Integrated | MAX7221EWG+TCT-ND DigiKey Electronics
  • MAX7221EWG+T
  • Maxim Integrated
  • IC DRVR DSPLY LED 8DIG 24SOIC
  • Unit Price € 10,76000
  • MAX7221EWG+TCT-ND
  • CSD18542KTT - Texas Instruments | 296-44236-1-ND DigiKey Electronics
  • CSD18542KTT
  • Texas Instruments
  • MOSFET N-CH 60V 200A D2PAK
  • Unit Price € 2,34000
  • 296-44236-1-ND
  • LM2596SX-5.0/NOPB - Texas Instruments | LM2596SX-5.0/NOPBCT-ND DigiKey Electronics
  • LM2596SX-5.0/NOPB
  • Texas Instruments
  • IC REG BUCK 5V 3A TO263-5
  • Unit Price € 4,39000
  • LM2596SX-5.0/NOPBCT-ND
  • LM25118MHX/NOPB - Texas Instruments | 296-43037-1-ND DigiKey Electronics
  • LM25118MHX/NOPB
  • Texas Instruments
  • IC REG CTRLR BUCK 20TSSOP
  • Unit Price € 4,30000
  • 296-43037-1-ND
Additional Resources
Standard Package ? 30
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7221EWG+TTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    8.000 - Factory Stock ?
  • Unit Price: € 6,61464
  • Cut Tape (CT) ? : MAX7221EWG+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.694 - Immediate
    8.000 - Factory Stock ?
  • Unit Price: € 10,76000
  • Digi-Reel® ? : MAX7221EWG+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.694 - Immediate
    8.000 - Factory Stock ?
  • Unit Price: Digi-Reel®

07:21:58 6/24/2019