Add To Favorites
MAX6950CEE+
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,17000 € 9,17
10 8,28800 € 82,88
25 7,90200 € 197,55
100 6,86140 € 686,14
300 6,55297 € 1.965,89
500 5,97476 € 2.987,38
1.000 5,20382 € 5.203,82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6950CEE+-ND
Copy   MAX6950CEE+-ND
Quantity Available 620
Can ship immediately

Factory Stock ?: 4.900
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6950CEE+

Copy   MAX6950CEE+
Description IC DRVR DSPL LED SRL 16-QSOP
Copy   IC DRVR DSPL LED SRL 16-QSOP
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Display Type LED
Configuration 7 Segment
Interface 3-Wire Serial
Digits or Characters 5 Digits
Current - Supply 10mA
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 16-QSOP-EP
Base Part Number MAX6950
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6950CEE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 5,01109

07:39:32 2/17/2019