Add To Favorites
MAX662AESA+ Charge Pump Switching Regulator IC Positive Fixed 12V 1 Output 30mA 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,34000 € 7,34
10 6,97700 € 69,77
25 4,89840 € 122,46
50 4,65380 € 232,69
100 3,54600 € 354,60
250 3,36876 € 842,19
500 3,16720 € 1.583,60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX662AESA+-ND
Copy   MAX662AESA+-ND
Quantity Available 904
Can ship immediately

Factory Stock ?: 1.700
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX662AESA+

Copy   MAX662AESA+
Description IC REG SWTCHD CAP 12V 30MA 8SOIC
Copy   IC REG SWTCHD CAP 12V 30MA 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charge Pump Switching Regulator IC Positive Fixed 12V 1 Output 30mA 8-SOIC (0.154", 3.90mm Width)

Copy   Charge Pump Switching Regulator IC Positive Fixed 12V 1 Output 30mA 8-SOIC (0.154", 3.90mm Width)
Documents & Media
Datasheets MAX662A
Part Numbering System
Mfg Application Notes Energy Management for Small Portable Systems
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1173 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 12V
Voltage - Output (Max) -
Current - Output 30mA
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX662A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • B140B-13-F - Diodes Incorporated | B140B-FDICT-ND DigiKey Electronics
  • B140B-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 1A SMB
  • Unit Price € 0,42000
  • B140B-FDICT-ND
  • IRF7105TRPBF - Infineon Technologies | IRF7105PBFCT-ND DigiKey Electronics
  • IRF7105TRPBF
  • Infineon Technologies
  • MOSFET N/P-CH 25V 8-SOIC
  • Unit Price € 0,72000
  • IRF7105PBFCT-ND
  • OPA211IDGKT - Texas Instruments | 296-23959-1-ND DigiKey Electronics
  • OPA211IDGKT
  • Texas Instruments
  • IC OPAMP GP 80MHZ RRO 8VSSOP
  • Unit Price € 9,35000
  • 296-23959-1-ND
  • LT1109ACS8-12#PBF - Linear Technology/Analog Devices | LT1109ACS8-12#PBF-ND DigiKey Electronics
  • LT1109ACS8-12#PBF
  • Linear Technology/Analog Devices
  • IC REG BOOST 12V 2A 8SOIC
  • Unit Price € 4,18000
  • LT1109ACS8-12#PBF-ND
  • MAX662AESA+T - Maxim Integrated | MAX662AESA+TCT-ND DigiKey Electronics
  • MAX662AESA+T
  • Maxim Integrated
  • IC REG SWTCHD CAP 12V 30MA 8SOIC
  • Unit Price € 5,59000
  • MAX662AESA+TCT-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX662AESA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 30.000 - Factory Stock ?
  • Unit Price: € 2,96427
  • Cut Tape (CT) ? : MAX662AESA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.200 - Immediate
    30.000 - Factory Stock ?
  • Unit Price: € 5,59000
  • Digi-Reel® ? : MAX662AESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.200 - Immediate
    30.000 - Factory Stock ?
  • Unit Price: Digi-Reel®

03:00:48 2/18/2019