Add To Favorites
MAX6325ESA+ Series, Buried Zener Voltage Reference IC ±0.04% 15mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,04000 € 14,04
10 12,90500 € 129,05
25 12,37040 € 309,26
100 10,89930 € 1.089,93
300 10,36437 € 3.109,31
500 10,03004 € 5.015,02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6325ESA+-ND
Copy   MAX6325ESA+-ND
Quantity Available 433
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6325ESA+

Copy   MAX6325ESA+
Description IC VREF SERIES 2.5V 8SOIC
Copy   IC VREF SERIES 2.5V 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series, Buried Zener Voltage Reference IC ±0.04% 15mA 8-SOIC

Copy   Series, Buried Zener Voltage Reference IC  ±0.04% 15mA 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series, Buried Zener
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 15mA
Tolerance ±0.04%
Temperature Coefficient 1.5ppm/°C
Noise - 0.1Hz to 10Hz 1.5µVp-p
Noise - 10Hz to 10kHz 1.3µVrms
Voltage - Input 8V ~ 36V
Current - Supply 3mA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX6325
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX6350ESA+ - Maxim Integrated | MAX6350ESA+-ND DigiKey Electronics
  • MAX6350ESA+
  • Maxim Integrated
  • IC VREF SERIES 5V 8SOIC
  • Unit Price € 12,33000
  • MAX6350ESA+-ND
  • MAX490EESA+ - Maxim Integrated | MAX490EESA+-ND DigiKey Electronics
  • MAX490EESA+
  • Maxim Integrated
  • IC TXRX RS485/RS422 8-SOIC
  • Unit Price € 3,28000
  • MAX490EESA+-ND
  • MC79M05BDTRKG - ON Semiconductor | MC79M05BDTRKGOSCT-ND DigiKey Electronics
  • MC79M05BDTRKG
  • ON Semiconductor
  • IC REG LINEAR -5V 500MA DPAK
  • Unit Price € 0,58000
  • MC79M05BDTRKGOSCT-ND
  • MAX3311EEUB+T - Maxim Integrated | MAX3311EEUB+TCT-ND DigiKey Electronics
  • MAX3311EEUB+T
  • Maxim Integrated
  • IC TXRX RS232 460KBPS 10-UMAX
  • Unit Price € 4,80000
  • MAX3311EEUB+TCT-ND
  • MAX490ESA+T - Maxim Integrated | MAX490ESA+TCT-ND DigiKey Electronics
  • MAX490ESA+T
  • Maxim Integrated
  • IC TXRX RS485/RS422 8-SOIC
  • Unit Price € 4,44000
  • MAX490ESA+TCT-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6325ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 9,83674

07:12:47 6/26/2019