Price & Procurement
All prices are in EUR.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 7,52000 | € 7,52 |
10 | 6,90700 | € 69,07 |
25 | 6,62120 | € 165,53 |
100 | 5,83370 | € 583,37 |
300 | 5,54740 | € 1.664,22 |
500 | 5,36846 | € 2.684,23 |
Submit a request for quotation on quantities greater than those displayed.
Product Overview
Digi-Key Part Number | MAX6241ACSA+-ND |
Copy
![]() |
---|---|---|
Quantity Available |
998
Can ship immediately |
|
Manufacturer |
Maxim Integrated |
Copy
![]() |
Manufacturer Part Number |
MAX6241ACSA+ |
Copy
![]() |
Description | IC VREF SERIES 4.096V 8SOIC |
Copy
![]() |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description |
Series, Buried Zener Voltage Reference IC ±0.02% 15mA 8-SOIC |
Copy
![]() |
Documents & Media
Datasheets | ||
---|---|---|
Mfg Application Notes | ||
Environmental Information | ||
HTML Datasheet | ||
EDA / CAD Models | ||
EDA / CAD Models ![]() |
Download from Ultra Librarian | |
Catalog Page |
1184 (EU2011-EN PDF) |
Environmental & Export Classifications
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
You May Also Be Interested In
Alternate Package | This part is also available in the following packaging:
20:56:58 2/23/2019