Add To Favorites
MAX6225AESA+ Series, Buried Zener Voltage Reference IC ±0.04% 15mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,79000 € 8,79
10 8,07600 € 80,76
25 7,74160 € 193,54
100 6,82080 € 682,08
300 6,48607 € 1.945,82
500 6,27684 € 3.138,42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6225AESA+-ND
Copy   MAX6225AESA+-ND
Quantity Available 541
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6225AESA+

Copy   MAX6225AESA+
Description IC VREF SERIES 2.5V 8SOIC
Copy   IC VREF SERIES 2.5V 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series, Buried Zener Voltage Reference IC ±0.04% 15mA 8-SOIC

Copy   Series, Buried Zener Voltage Reference IC  ±0.04% 15mA 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series, Buried Zener
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 15mA
Tolerance ±0.04%
Temperature Coefficient 3ppm/°C
Noise - 0.1Hz to 10Hz 1.5µVp-p
Noise - 10Hz to 10kHz 1.3µVrms
Voltage - Input 8V ~ 36V
Current - Supply 3mA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX6225
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX6250AESA+ - Maxim Integrated | MAX6250AESA+-ND DigiKey Electronics
  • MAX6250AESA+
  • Maxim Integrated
  • IC VREF SERIES 5V 8SOIC
  • Unit Price € 8,54000
  • MAX6250AESA+-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6225AESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 6,15089

03:46:11 3/26/2019