Add To Favorites
MAX6225ACSA+ Series, Buried Zener Voltage Reference IC ±0.04% 15mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,52000 € 7,52
10 6,90700 € 69,07
25 6,62120 € 165,53
100 5,83370 € 583,37
300 5,54740 € 1.664,22
500 5,36846 € 2.684,23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6225ACSA+-ND
Copy   MAX6225ACSA+-ND
Quantity Available 876
Can ship immediately

Factory Stock ?: 400
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6225ACSA+

Copy   MAX6225ACSA+
Description IC VREF SERIES 2.5V 8SOIC
Copy   IC VREF SERIES 2.5V 8SOIC
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Series, Buried Zener Voltage Reference IC ±0.04% 15mA 8-SOIC

Copy   Series, Buried Zener Voltage Reference IC  ±0.04% 15mA 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series, Buried Zener
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 15mA
Tolerance ±0.04%
Temperature Coefficient 2ppm/°C
Noise - 0.1Hz to 10Hz 1.5µVp-p
Noise - 10Hz to 10kHz 1.3µVrms
Voltage - Input 8V ~ 36V
Current - Supply 3mA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX6225
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6225ACSA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: € 5,26442
  • Cut Tape (CT) ? : MAX6225ACSA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.500 - Immediate
  • Unit Price: € 7,59000
  • Digi-Reel® ? : MAX6225ACSA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.500 - Immediate
  • Unit Price: Digi-Reel®

19:54:34 2/21/2019