Add To Favorites
MAX603CSA+ Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 5V, 1.25 V ~ 11 V 500mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,41000 € 4,41
10 3,96200 € 39,62
25 3,74560 € 93,64
100 3,24600 € 324,60
300 3,07960 € 923,88
500 2,76330 € 1.381,65
1.000 2,33050 € 2.330,50
2.500 2,21397 € 5.534,93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX603CSA+-ND
Copy   MAX603CSA+-ND
Quantity Available 977
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX603CSA+

Copy   MAX603CSA+
Description IC REG LIN POS ADJ 500MA 8SOIC
Copy   IC REG LIN POS ADJ 500MA 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 5V, 1.25 V ~ 11 V 500mA 8-SOIC

Copy   Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 5V, 1.25 V ~ 11 V 500mA 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 11.5V
Voltage - Output (Min/Fixed) 1.25V (5V)
Voltage - Output (Max) 11V
Voltage Dropout (Max) 0.55V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 35µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX603
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX603CSA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: € 2,15632
  • Cut Tape (CT) ? : MAX603CSA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.500 - Immediate
  • Unit Price: € 4,42000
  • Digi-Reel® ? : MAX603CSA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.500 - Immediate
  • Unit Price: Digi-Reel®

02:00:33 2/18/2019