Add To Favorites
MAX531BCSD+ 12 Bit Digital to Analog Converter 1 14-SOIC
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,90000 € 7,90
10 7,25600 € 72,56
50 6,95500 € 347,75
100 6,44480 € 644,48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX531BCSD+-ND
Copy   MAX531BCSD+-ND
Quantity Available 3.304
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX531BCSD+

Copy   MAX531BCSD+
Description IC DAC V-OUT SRL 12BIT 5V 14SOIC
Copy   IC DAC V-OUT SRL 12BIT 5V 14SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Digital to Analog Converter 1 14-SOIC

Copy   12 Bit Digital to Analog Converter 1 14-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 1
Settling Time 25µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External, Internal
Voltage - Supply, Analog ±5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Mounting Type Surface Mount
Base Part Number MAX531
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX531BCSD+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 5,04877

02:54:53 3/21/2019