Add To Favorites
MAX5135GTG+ 12 Bit Digital to Analog Converter 4 24-TQFN (4x4)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,96000 € 5,96
10 5,38900 € 53,89
75 5,13827 € 385,37
150 4,46160 € 669,24
300 4,29687 € 1.289,06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5135GTG+-ND
Copy   MAX5135GTG+-ND
Quantity Available 537
Can ship immediately

Factory Stock ?: 150
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5135GTG+

Copy   MAX5135GTG+
Description IC DAC 12BIT QUAD 1LSB 24-TQFN
Copy   IC DAC 12BIT QUAD 1LSB 24-TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Digital to Analog Converter 4 24-TQFN (4x4)

Copy   12 Bit Digital to Analog Converter 4 24-TQFN (4x4)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tray ?
Part Status Active
Number of Bits 12
Number of D/A Converters 4
Settling Time 5µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External, Internal
Voltage - Supply, Analog 2.7V ~ 5.25V
Voltage - Supply, Digital 2.7V ~ 5.25V
INL/DNL (LSB) ±0.25, ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
Mounting Type Surface Mount
Base Part Number MAX5135
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAXSPCSPARTAN6+ - Maxim Integrated | MAXSPCSPARTAN6+-ND DigiKey Electronics
  • MAXSPCSPARTAN6+
  • Maxim Integrated
  • ADC AND DAC EVAL EXPANSION BOARD
  • Unit Price € 72,78000
  • MAXSPCSPARTAN6+-ND
You May Also Be Interested In
  • ADR441ARMZ - Analog Devices Inc. | ADR441ARMZ-ND DigiKey Electronics
  • ADR441ARMZ
  • Analog Devices Inc.
  • IC VREF SERIES 2.5V 8MSOP
  • Unit Price € 5,71000
  • ADR441ARMZ-ND
  • AD8615AUJZ-REEL7 - Analog Devices Inc. | AD8615AUJZ-REEL7CT-ND DigiKey Electronics
  • AD8615AUJZ-REEL7
  • Analog Devices Inc.
  • IC OPAMP GP 24MHZ RRO TSOT23-5
  • Unit Price € 2,00000
  • AD8615AUJZ-REEL7CT-ND
  • ADP225ACPZ-R7 - Analog Devices Inc. | ADP225ACPZ-R7CT-ND DigiKey Electronics
  • ADP225ACPZ-R7
  • Analog Devices Inc.
  • IC REG LINEAR POS ADJ 8LFCSP
  • Unit Price € 1,29000
  • ADP225ACPZ-R7CT-ND
  • AD7988-1BCPZ-RL7 - Analog Devices Inc. | AD7988-1BCPZ-RL7CT-ND DigiKey Electronics
  • AD7988-1BCPZ-RL7
  • Analog Devices Inc.
  • IC ADC 16BIT SRL 100KSPS 10LFCSP
  • Unit Price € 10,40000
  • AD7988-1BCPZ-RL7CT-ND
Additional Resources
Standard Package ? 75
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5135GTG+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 4,29685

10:15:30 2/18/2019