Add To Favorites
MAX5134AGUE+ 16 Bit Digital to Analog Converter 4 16-TSSOP
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,59000 € 7,59
10 6,98100 € 69,81
96 6,69167 € 642,40
192 6,20078 € 1.190,55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5134AGUE+-ND
Copy   MAX5134AGUE+-ND
Quantity Available 394
Can ship immediately

Factory Stock ?: 768
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5134AGUE+

Copy   MAX5134AGUE+
Description IC DAC 16BIT QUAD 16-TSSOP
Copy   IC DAC 16BIT QUAD 16-TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

16 Bit Digital to Analog Converter 4 16-TSSOP

Copy   16 Bit Digital to Analog Converter 4 16-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 16
Number of D/A Converters 4
Settling Time 5µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External, Internal
Voltage - Supply, Analog 2.7V ~ 5.25V
Voltage - Supply, Digital 2.7V ~ 5.25V
INL/DNL (LSB) ±2, ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Mounting Type Surface Mount
Base Part Number MAX5134
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAXREFDES24# - Maxim Integrated | MAXREFDES24#-ND DigiKey Electronics
  • MAXREFDES24#
  • Maxim Integrated
  • REFERENCE DESIGN ALAMEDA
  • Unit Price € 86,70000
  • MAXREFDES24#-ND
You May Also Be Interested In
  • 1207 - Adafruit Industries LLC | 1528-1067-ND DigiKey Electronics
  • 1207
  • Adafruit Industries LLC
  • SMT ADAPTERS 3 PAK 16SOIC/TSSOP
  • Unit Price € 3,42000
  • 1528-1067-ND
  • MAX15500GTJ+ - Maxim Integrated | MAX15500GTJ+-ND DigiKey Electronics
  • MAX15500GTJ+
  • Maxim Integrated
  • IC COND ANLG OUT 4.096V 32-TQFN
  • Unit Price € 3,74000
  • MAX15500GTJ+-ND
  • MAX6126AASA41+ - Maxim Integrated | MAX6126AASA41+-ND DigiKey Electronics
  • MAX6126AASA41+
  • Maxim Integrated
  • IC VREF SERIES 4.096V 8SOIC
  • Unit Price € 6,62000
  • MAX6126AASA41+-ND
  • LT1764AEQ-3.3#PBF - Linear Technology/Analog Devices | LT1764AEQ-3.3#PBF-ND DigiKey Electronics
  • LT1764AEQ-3.3#PBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR 3.3V 3A 5DDPAK
  • Unit Price € 6,55000
  • LT1764AEQ-3.3#PBF-ND
  • LT1529IQ-5#PBF - Linear Technology/Analog Devices | LT1529IQ-5#PBF-ND DigiKey Electronics
  • LT1529IQ-5#PBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR 5V 3A 5DDPAK
  • Unit Price € 7,45000
  • LT1529IQ-5#PBF-ND
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5134AGUE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 6,20078

17:56:46 2/15/2019