Add To Favorites
MAX4666CSE+ 4 Circuit IC Switch 1:1 4 Ohm 16-SO
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,40000 € 6,40
10 5,78000 € 57,80
50 5,51160 € 275,58
100 4,80100 € 480,10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4666CSE+-ND
Copy   MAX4666CSE+-ND
Quantity Available 138
Can ship immediately

Factory Stock ?: 3.050
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4666CSE+

Copy   MAX4666CSE+
Description IC SWITCH QUAD SPST 16SOIC
Copy   IC SWITCH QUAD SPST 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 4 Ohm 16-SO

Copy   4 Circuit IC Switch 1:1 4 Ohm 16-SO
Documents & Media
Datasheets MAX4664-66
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4666CSE+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO/NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 4 Ohm
Channel-to-Channel Matching (ΔRon) 200 mOhm
Voltage - Supply, Single (V+) 4.5 V ~ 36 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 275ns, 175ns
-3db Bandwidth -
Charge Injection 300pC
Channel Capacitance (CS(off), CD(off)) 34pF, 34pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -60dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number MAX4666
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • IL715E - NVE Corp/Isolation Products | 390-1062-5-ND DigiKey Electronics
  • IL715E
  • NVE Corp/Isolation Products
  • DGTL ISO 2.5KV GEN PURP 16SOIC
  • Unit Price € 8,71000
  • 390-1062-5-ND
  • BMB2A0220AN4 - TE Connectivity Passive Product | A103650CT-ND DigiKey Electronics
  • BMB2A0220AN4
  • TE Connectivity Passive Product
  • FERRITE BEAD 220 OHM 0805 1LN
  • Unit Price € 0,12000
  • A103650CT-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4666CSE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

03:10:32 2/19/2019