Add To Favorites
MAX4512ESE+ 4 Circuit IC Switch 1:1 160Ohm 16-SO
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,06000 € 5,06
10 4,56600 € 45,66
50 4,35340 € 217,67
100 3,79210 € 379,21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4512ESE+-ND
Copy   MAX4512ESE+-ND
Quantity Available 490
Can ship immediately

Factory Stock ?: 300
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4512ESE+

Copy   MAX4512ESE+
Description IC SWITCH QUAD SPST 16SOIC
Copy   IC SWITCH QUAD SPST 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 160Ohm 16-SO

Copy   4 Circuit IC Switch 1:1 160Ohm 16-SO
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 160Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 9V ~ 36V
Voltage - Supply, Dual (V±) ±4.5V ~ 18V
Switch Time (Ton, Toff) (Max) 500ns, 400ns
-3db Bandwidth -
Charge Injection 1.5pC
Channel Capacitance (CS(off), CD(off)) 10pF, 5pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -66dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number MAX4512
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4512ESE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 3,33350

05:16:41 6/25/2019