Add To Favorites
MAX4311ESD+ Video Amp, 1 4:1 Multiplexer-Amplifier 14-SOIC
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,26000 € 5,26
10 4,74800 € 47,48
50 4,52720 € 226,36
100 4,41680 € 441,68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4311ESD+-ND
Copy   MAX4311ESD+-ND
Quantity Available 331
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4311ESD+

Copy   MAX4311ESD+
Description IC AMP/VIDEO/MUX LP 4CH 14-SOIC
Copy   IC AMP/VIDEO/MUX LP 4CH 14-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Video Amp, 1 4:1 Multiplexer-Amplifier 14-SOIC

Copy   Video Amp, 1 4:1 Multiplexer-Amplifier 14-SOIC
Documents & Media
Datasheets MAX4310-15
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4311ESD+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1162 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Applications 4:1 Multiplexer-Amplifier
Output Type Rail-to-Rail
Number of Circuits 1
-3db Bandwidth 345MHz
Slew Rate 430V/µs
Current - Supply 6,9mA
Current - Output / Channel 95mA
Voltage - Supply, Single/Dual (±) 4V ~ 10.5V, ±2V ~ 5.25V
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number MAX4311
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4311ESD+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 3,99926

09:59:29 5/24/2019